-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear IC Output Optocoupler, 1-Element, 2500V Isolation, SIL-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXB840
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EXB840
Fuji Electric Co Ltd
Linear IC Output Optocoupler, 1-Element, 2500V Isolation, SIL-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | SIL-15 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Additional Feature | BUILT-IN OVERCURRENT PROTECTION CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |