Part Details for EXB50-24S05 by Artesyn Embedded Technologies
Overview of EXB50-24S05 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXB50-24S05
EXB50-24S05 CAD Models
EXB50-24S05 Part Data Attributes:
|
EXB50-24S05
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
EXB50-24S05
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EXB50-24S05
This table gives cross-reference parts and alternative options found for EXB50-24S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB50-24S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB50-48S3V3R03 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | EXB50-24S05 vs EXB50-48S3V3R03 |
EXB50-48S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | EXB50-24S05 vs EXB50-48S3V3 |
AV60C-048L-120F04NL | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Vertiv Inc | EXB50-24S05 vs AV60C-048L-120F04NL |
HBS033YE-AT | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | EXB50-24S05 vs HBS033YE-AT |
JW050B | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | GE Power Electronics Inc | EXB50-24S05 vs JW050B |
BXB50-24S3V3FHT | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Artesyn Embedded Technologies | EXB50-24S05 vs BXB50-24S3V3FHT |
EXB50-48S1V8 | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | EXB50-24S05 vs EXB50-48S1V8 |
AEH10A48 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | EXB50-24S05 vs AEH10A48 |
AEH10A48 | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | EXB50-24S05 vs AEH10A48 |
EXB50-48S12-R | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | EXB50-24S05 vs EXB50-48S12-R |