Part Details for EXB38V100JV by Panasonic Electronic Components
Overview of EXB38V100JV by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB38V100JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4933
|
Newark | Res, Array, Iso, 10R, 5%, 1206 Rohs Compliant: Yes |Panasonic EXB38V100JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
EXB-38V100JV
|
Avnet Americas | Resistor, Array, 10 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V100JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0114 / $0.0125 | Buy Now |
DISTI #
65T9084
|
Avnet Americas | Resistor, Array, 10 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 65T9084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 5658 Partner Stock |
|
$0.0120 | Buy Now |
|
Future Electronics | Chip Resistor Array / Isolated Circuit / Type 2A 0603x4 / 4 resistors / 8 termi RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0129 | Buy Now |
|
Bristol Electronics | 5525 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10 Ohm, 50V, 5±%, 200ppm | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10 Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V100JV) | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10 Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V100JV) | 3120 |
|
$0.0140 / $0.0420 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10 Ohm, 50V, 5±%, 200ppm | 3120 |
|
$0.0140 / $0.0420 | Buy Now |
DISTI #
EXB38V100JV
|
TME | Resistor network: Y, SMD, 10Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 5000 | 0 |
|
$0.0145 | RFQ |
Part Details for EXB38V100JV
EXB38V100JV CAD Models
EXB38V100JV Part Data Attributes
|
EXB38V100JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB38V100JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXB38V100JV
This table gives cross-reference parts and alternative options found for EXB38V100JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB38V100JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KLBK100J | RES NET,THICK FILM,10 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | EXB38V100JV vs CN1J4KLBK100J |
RAC164D100JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | EXB38V100JV vs RAC164D100JATP |
MNR14E0APJ100 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | EXB38V100JV vs MNR14E0APJ100 |
CRN16-4-100JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | EXB38V100JV vs CRN16-4-100JT |
CN1J4KLTD100J | Array/Network Resistor, Isolated, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | EXB38V100JV vs CN1J4KLTD100J |
MNR14ERAPJ100 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | EXB38V100JV vs MNR14ERAPJ100 |
CRN16-4-100JSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | EXB38V100JV vs CRN16-4-100JSNT |
CN1J4KTTDD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB38V100JV vs CN1J4KTTDD100J |
RAC164D100JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | EXB38V100JV vs RAC164D100JAB |
RAC164D100JCT | RES NET,THICK FILM,10 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Kamaya Inc | EXB38V100JV vs RAC164D100JCT |