Part Details for EXB2HV6R8JV by Panasonic Electronic Components
Overview of EXB2HV6R8JV by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB2HV6R8JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-2HV6R8JV
|
Avnet Americas | Res Thick Film Array 6.8 Ohm 5% 1/4W ?200ppm/?C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-2HV6R8JV) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0333 | Buy Now |
DISTI #
EXB2HV6R8JV
|
Avnet Abacus | Res Thick Film Array 6.8 Ohm 5% 1/4W �200ppm/�C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R (Alt: EXB2HV6R8JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |