-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2009
|
Newark | Resistor, cvex Array,0402X8, 470R 5% Rohs Compliant: Yes |Panasonic EXB2HV471JV Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1915 |
|
$0.0770 / $0.1320 | Buy Now |
DISTI #
12AC1261
|
Newark | Resistor, Aec-Q200, Iso, 470R, 5%, 25V, Resistance:470Ohm, Product Range:Exb2 Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:-, No. Of Pins:16Pins, Voltage Rating:25V, Power Rating Per Rohs Compliant: Yes |Panasonic EXB2HV471JV Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
EXB-2HV471JV
|
Avnet Americas | Resistor, Array, 470 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV471JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
EXB-2HV471JV
|
Avnet Americas | Resistor, Array, 470 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV471JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 | 2232 |
|
$0.0392 / $0.0872 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 (Also Known As: EXB-2HV471JV) | 2232 |
|
$0.0392 / $0.0872 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 | 5440 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 (Also Known As: EXB-2HV471JV) | 5440 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 (Also Known As: EXB-2HV471JV) | 4000 |
|
$0.0654 / $0.2180 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 | 4000 |
|
$0.0654 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXB2HV471JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV471JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for EXB2HV471JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB2HV471JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTTP471J | Array/Network Resistor, Isolated, 0.25W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV471JV vs CN1F8KTTP471J |
TSN3ATJ471V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV471JV vs TSN3ATJ471V |
741X163471JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | EXB2HV471JV vs 741X163471JP |
TSN3AJ471V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV471JV vs TSN3AJ471V |
CN1F8KLTP471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV471JV vs CN1F8KLTP471J |
741X163471JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | EXB2HV471JV vs 741X163471JPC8 |
CN1F8NKLTP471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV471JV vs CN1F8NKLTP471J |
CN1F8KRTTD471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV471JV vs CN1F8KRTTD471J |
CN1F8NKLTD471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV471JV vs CN1F8NKLTD471J |
CN1F8NKTTD471J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV471JV vs CN1F8NKTTD471J |