Part Details for EXB2HV154JV by Panasonic Electronic Components
Overview of EXB2HV154JV by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB2HV154JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-2HV154JV
|
Avnet Americas | Res Thick Film Array 150K Ohm 5% 1/4W ?200ppm/?C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-2HV154JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0333 | Buy Now |
Part Details for EXB2HV154JV
EXB2HV154JV CAD Models
EXB2HV154JV Part Data Attributes
|
EXB2HV154JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV154JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 150000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150000 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |