Part Details for EXB24AT1AR3X by Panasonic Electronic Components
Overview of EXB24AT1AR3X by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB24AT1AR3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-24AT1AR3X
|
Avnet Americas | Chip Attenuator 3GHz 1dB 4-Pin SMD T/R - Tape and Reel (Alt: EXB-24AT1AR3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0654 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 67024 |
|
RFQ |
Part Details for EXB24AT1AR3X
EXB24AT1AR3X CAD Models
EXB24AT1AR3X Part Data Attributes
|
EXB24AT1AR3X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB24AT1AR3X
Panasonic Electronic Components
Fixed Attenuator, 0MHz Min, 3000MHz Max, 1 X 1 MM, ROHS COMPLIANT, 0404, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1 X 1 MM, ROHS COMPLIANT, 0404, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.3 |