Part Details for EXB24AB0CR8X by Panasonic Electronic Components
Overview of EXB24AB0CR8X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXB24AB0CR8X
EXB24AB0CR8X CAD Models
EXB24AB0CR8X Part Data Attributes
|
EXB24AB0CR8X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB24AB0CR8X
Panasonic Electronic Components
Fixed Attenuator, 0MHz Min, 2500MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | ||
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |