Part Details for EXB220TN by TE Connectivity
Overview of EXB220TN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB220TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB220TN-ND
|
DigiKey | RF ANT 222MHZ WHIP STR TNC MALE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
264 In Stock |
|
$14.4526 / $20.9300 | Buy Now |
DISTI #
814-EXB220TN
|
Mouser Electronics | Antennas DUCK,EXB,220-225MHz, 1/4W | 0 |
|
$13.0100 / $20.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Box | 0Box |
|
$12.0400 | Buy Now |
DISTI #
AMPEXB220TN
|
Heilind Electronics | DUCK,EXB,220-225MHZ,1/4W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXB220TN
|
Interstate Connecting Components | DUCK,EXB,220-225MHZ,1/4W | 0 |
|
Buy Now | |
DISTI #
000000000003702255
|
Sager | Antennas DUCK,EXB,220-225MHz, 1/4W Min Qty: 1 | 0 |
|
$12.2400 / $17.9400 | Buy Now |