Part Details for EXB-V8V430JV by Panasonic Electronic Components
Overview of EXB-V8V430JV by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V430JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3891
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V430JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
EXB-V8V430JV-ND
|
DigiKey | RES ARRAY 4 RES 43 OHM 1206 Min Qty: 25000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0240 | Buy Now |
DISTI #
EXB-V8V430JV
|
Avnet Americas | Res Thick Film Array 43 Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V8V430JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V430JV
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% RoHS: Compliant | 14260 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 43 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0245 / $0.0310 | Buy Now |
|
Master Electronics | Res Thick Film Array 43 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0245 / $0.0310 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 43 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0255 / $0.0311 | RFQ |
Part Details for EXB-V8V430JV
EXB-V8V430JV CAD Models
EXB-V8V430JV Part Data Attributes
|
EXB-V8V430JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V8V430JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |