Part Details for EXB-V8V223JV by Panasonic Electronic Components
Overview of EXB-V8V223JV by Panasonic Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V223JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2493
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V223JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0360 | Buy Now |
DISTI #
65T9006
|
Newark | Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXB-V8V223JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
Y4223CT-ND
|
DigiKey | RES ARRAY 4 RES 22K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102627 In Stock |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
EXB-V8V223JV
|
Avnet Americas | Resistor, Array, 22 kOhm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V223JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0080 | Buy Now |
DISTI #
667-EXB-V8V223JV
|
Mouser Electronics | Resistor Networks & Arrays 22K OHM 5% RoHS: Compliant | 88827 |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
V72:2272_11365015
|
Arrow Electronics | Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2213 Container: Cut Strips | Americas - 27273 |
|
$0.0226 / $0.0244 | Buy Now |
DISTI #
V36:1790_11365015
|
Arrow Electronics | Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2334 | Americas - 15000 |
|
$0.0224 | Buy Now |
|
Future Electronics | EXB-V4V Series 0603 0.063 W 22 kOhm ±5 % 8 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0244 / $0.0262 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
65000 In Stock |
|
$0.0217 / $0.0253 | Buy Now |
DISTI #
54272740
|
Verical | Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2103 | Americas - 65000 |
|
$0.0295 / $0.0329 | Buy Now |
Part Details for EXB-V8V223JV
EXB-V8V223JV CAD Models
EXB-V8V223JV Part Data Attributes
|
EXB-V8V223JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V8V223JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |