Part Details for EXB-V8V114JV by Panasonic Electronic Components
Overview of EXB-V8V114JV by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V8V114JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-V8V114JV-ND
|
DigiKey | RES ARRAY 4 RES 110K OHM 1206 Min Qty: 25000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
EXB-V8V114JV
|
Avnet Americas | Res Thick Film Array 110K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V8V114JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
DISTI #
667-EXB-V8V114JV
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% RoHS: Compliant | 0 |
|
$0.0240 / $0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 110K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
|
Master Electronics | Res Thick Film Array 110K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0255 / $0.0326 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 110K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0259 / $0.0316 | RFQ |