Part Details for EXB-V4V684JV by Panasonic Electronic Components
Overview of EXB-V4V684JV by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-V4V684JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3646
|
Newark | Resistor Array, Chip, 2/4 Elements Rohs Compliant: Yes |Panasonic EXB-V4V684JV Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
Y2684TR-ND
|
DigiKey | RES ARRAY 2 RES 680K OHM 0606 Min Qty: 25000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0357 | Buy Now |
DISTI #
EXB-V4V684JV
|
Avnet Americas | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V4V684JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EXB-V4V684JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements RoHS: Compliant | 0 |
|
$0.0330 / $0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0335 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0341 / $0.0415 | Buy Now |
|
Master Electronics | Res Thick Film Array 680K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0341 / $0.0415 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x2 680K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0255 / $0.0311 | RFQ |
Part Details for EXB-V4V684JV
EXB-V4V684JV CAD Models
EXB-V4V684JV Part Data Attributes
|
EXB-V4V684JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-V4V684JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |