There are no models available for this part yet.
Overview of EXB-V4V270JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-V4V270JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W3582
|
Newark | Resistor Array, Chip, 2/4 Elements Rohs Compliant: Yes |Panasonic EXB-V4V270JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now | |
DISTI #
38AH8353
|
Newark | Res Thkflm Ary 0606 27 Ohm 5% 200Ppm/ C Isol 4Pin Cncv Smd Rohs Compliant: Yes |Panasonic EXB-V4V270JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
Y2270CT-ND
|
DigiKey | RES ARRAY 2 RES 27 OHM 0606 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35275 In Stock |
|
$0.0343 / $0.3500 | Buy Now | |
DISTI #
EXB-V4V270JV
|
Avnet Americas | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V4V270JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0032 | Buy Now | |
DISTI #
667-EXB-V4V270JV
|
Mouser Electronics | Resistor Networks & Arrays 27 OHM 5% RoHS: Compliant | 18697 |
|
$0.0330 / $0.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0335 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0328 / $0.0396 | Buy Now | ||
DISTI #
EXB-V4V270JV
|
TTI | Resistor Networks & Arrays 27 OHM 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0327 / $0.0347 | Buy Now | |
Master Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0328 / $0.0396 | Buy Now |
CAD Models for EXB-V4V270JV by Panasonic Electronic Components
Part Data Attributes for EXB-V4V270JV by Panasonic Electronic Components
EXB-V4V270JV
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-V4V270JVPanasonic Electronic ComponentsVS
-