-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-V4V221JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3573
|
Newark | Resistor Array, Chip, 2/4 Elements Rohs Compliant: Yes |Panasonic EXB-V4V221JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
Y2221CT-ND
|
DigiKey | RES ARRAY 2 RES 220 OHM 0606 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18747 In Stock |
|
$0.0328 / $0.2000 | Buy Now |
DISTI #
EXB-V4V221JV
|
Avnet Americas | Resistor, Array, 220 Ohm, ? 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface ... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0337 | Buy Now |
DISTI #
667-EXB-V4V221JV
|
Mouser Electronics | Resistor Networks & Arrays 220 OHM 5% RoHS: Compliant | 13693 |
|
$0.0340 / $0.2000 | Buy Now |
|
Future Electronics | RES ARRAY 2 RES 220 OHM 0606 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0331 / $0.0350 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0328 / $0.0396 | Buy Now |
DISTI #
EXB-V4V221JV
|
TTI | Resistor Networks & Arrays 220 OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0337 / $0.0376 | Buy Now |
|
Master Electronics | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0328 / $0.0396 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0363 / $0.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy