-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3367
|
Newark | Resistor Network, 4 Resistor, 220 Ohm, 5%, Smd, Resistance:220Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating:- Rohs Compliant: Yes |Panasonic EXB-U38221JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
05X8153
|
Newark | Resistor N/W, 4 Res, 220 Ohm, 5%, Smd, Resistance:220Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-U38221JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1050 | Buy Now |
DISTI #
10-EXB-U38221JVTR-ND
|
DigiKey | RES ARRAY Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0603 | Buy Now |
DISTI #
EXB-U38221JV
|
Avnet Americas | RES ARRAY ANTI-SULFURATED 0603X4R 220 OHM 5% SMD - Tape and Reel (Alt: EXB-U38221JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0607 | Buy Now |
DISTI #
667-EXB-U38221JV
|
Mouser Electronics | Resistor Networks & Arrays 0603x4R 5% 220ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0538 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0555 / $0.0666 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0555 / $0.0666 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x4 220 Ohms 5% 63mW | 0 |
|
$0.0403 / $0.0492 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy