-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X7943
|
Newark | 0402X4R Anti-Sulfurated Resistor Array A Rohs Compliant: Yes |Panasonic EXB-U28754JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
45X3924
|
Newark | 0402X4R Anti-Sulfurated Resistor Array A Rohs Compliant: Yes |Panasonic EXB-U28754JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
10-EXB-U28754JXTR-ND
|
DigiKey | RES ARRAY 4 RES 750K OHM 0804 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
DISTI #
EXB-U28754JX
|
Avnet Americas | RES ARRAY ANTI-SULFURATED 0402X4R 750K OHM 5% SMD - Tape and Reel (Alt: EXB-U28754JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
667-EXB-U28754JX
|
Mouser Electronics | Resistor Networks & Arrays 0402x4R 5% 750Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0158 / $0.0186 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0158 / $0.0186 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x4 750K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0232 / $0.0283 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy