Part Details for EXB-U24225JX by Panasonic Electronic Components
Overview of EXB-U24225JX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-U24225JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3406
|
Newark | 0402X2R Anti-Sulfurated Resistor Array Rohs Compliant: Yes |Panasonic EXB-U24225JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
10-EXB-U24225JXTR-ND
|
DigiKey | RES ARRAY 4 RES 2.2M OHM 0404 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
EXB-U24225JX
|
Avnet Americas | 0402x2R anti-sulfurated resistor array - Tape and Reel (Alt: EXB-U24225JX) Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0136 | Buy Now |
DISTI #
667-EXB-U24225JX
|
Mouser Electronics | Resistor Networks & Arrays 0402x2R anti-sulfurated resistor array | 0 |
|
$0.0160 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0121 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0128 / $0.0160 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x2 2.2M Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0213 / $0.0260 | RFQ |