-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EXB-U14111JXTR-ND
|
DigiKey | RES ARRAY 2 RES 110 OHM 0302 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0469 | Buy Now |
DISTI #
EXB-U14111JX
|
Avnet Americas | 0201x2R anti-sulfurated resistor array a - Tape and Reel (Alt: EXB-U14111JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0429 / $0.0486 | Buy Now |
DISTI #
667-EXB-U14111JX
|
Mouser Electronics | Resistor Networks & Arrays 0201x2R anti-sulfurated resistor array a | 0 |
|
$0.0420 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0444 / $0.0687 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0444 / $0.0687 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0201x2 110 Ohms 5% 31mW | 0 |
|
$0.0296 / $0.0361 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy