Part Details for EXB-S8V472J by Panasonic Electronic Components
Overview of EXB-S8V472J by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-S8V472J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3302
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-S8V472J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1840 | Buy Now |
DISTI #
57AK2485
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-S8V472J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
10-EXB-S8V472JCT-ND
|
DigiKey | RES ARRAY 4 RES 4.7K OHM 2009 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53776 In Stock |
|
$0.1336 / $0.6300 | Buy Now |
DISTI #
EXB-S8V472J
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 400 mW, 4 Resistors, Isolated, 2009 [5122 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-S8V472J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1535 | Buy Now |
DISTI #
667-EXB-S8V472J
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 109014 |
|
$0.1320 / $0.6200 | Buy Now |
DISTI #
V36:1790_11363778
|
Arrow Electronics | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2227 | Americas - 2500 |
|
$0.1292 / $0.1426 | Buy Now |
|
Future Electronics | RES ARRAY 4 RES 4.7K OHM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.1288 / $0.1412 | Buy Now |
DISTI #
64894066
|
Verical | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2242 | Americas - 5000 |
|
$0.1901 / $0.1961 | Buy Now |
DISTI #
62835219
|
Verical | Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2227 | Americas - 2500 |
|
$0.1292 / $0.1426 | Buy Now |
Part Details for EXB-S8V472J
EXB-S8V472J CAD Models
EXB-S8V472J Part Data Attributes
|
EXB-S8V472J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-S8V472J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |