Part Details for EXB-S8V270J by Panasonic Electronic Components
Overview of EXB-S8V270J by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-S8V270J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2024
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.1W, 27Ohm, 100V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 2009 Rohs Compliant: Yes |Panasonic EXB-S8V270J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
EXB-S8V270J-ND
|
DigiKey | RES ARRAY 27 OHM 4 RES 2009 Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1378 | Buy Now |
DISTI #
667-EXB-S8V270J
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 0 |
|
$0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1358 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant |
2500 Partner Stock |
|
$0.1436 / $0.1551 | Buy Now |
DISTI #
61240006
|
Verical | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1400 | Buy Now |
DISTI #
EXBS8V270J-PAN
|
TME | EXB-S8V270J Min Qty: 2500 | 2500 |
|
$0.1647 | Buy Now |
DISTI #
C1S600605203769
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant pbFree: No | 2500 |
|
$0.1790 | Buy Now |
|
Master Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant |
2500 Partner Stock |
|
$0.1436 / $0.1551 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0805x4 27 Ohms 5% 100mW 200PPM AECQ200 | 0 |
|
$0.1464 / $0.1684 | RFQ |
Part Details for EXB-S8V270J
EXB-S8V270J CAD Models
EXB-S8V270J Part Data Attributes
|
EXB-S8V270J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-S8V270J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |