-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2016
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.031W, 0Ohm, Surface Mount, 0804 Rohs Compliant: Yes |Panasonic EXB-N8VR000X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
97W7840
|
Newark | Resistor Network, Thick Film, 4, 0 Ohm, 0402, Full Reel, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Current Rating:1A, Product Length:1.02Mmrohs Compliant: Yes |Panasonic EXB-N8VR000X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
65T8977
|
Newark | Resistor Network, Thick Film, 4, 0 Ohm, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Current Rating:1A, Power Rating Per Resistor:31Mw Rohs Compliant: Yes |Panasonic EXB-N8VR000X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
Y10000CT-ND
|
DigiKey | RES ARRAY 4 RES ZERO OHM 0804 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96435 In Stock |
|
$0.0196 / $0.2000 | Buy Now |
DISTI #
EXB-N8VR000X
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element - Tape and Reel (Alt: EXB-N8VR000X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8VR000X
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% RoHS: Compliant | 9057 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
V72:2272_11363674
|
Arrow Electronics | Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 Container: Cut Strips | Americas - 59137 |
|
$0.0191 / $0.1080 | Buy Now |
DISTI #
V36:1790_11363674
|
Arrow Electronics | Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2231 | Americas - 20000 |
|
$0.0087 / $0.0178 | Buy Now |
|
Future Electronics | EXB Series 0402 0 Ohm 0.031 W ±200 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0186 / $0.0203 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
60000 In Stock |
|
$0.0178 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy