-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2022
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.031W, 82Ohm, 50V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 0804 Rohs Compliant: Yes |Panasonic EXB-N8V820JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 | Buy Now |
DISTI #
Y10820CT-ND
|
DigiKey | RES ARRAY 4 RES 82 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.0186 / $0.1900 | Buy Now |
DISTI #
667-EXB-N8V820JX
|
Mouser Electronics | Resistor Networks & Arrays 82 OHM 5% RoHS: Compliant | 11522 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
40000 In Stock |
|
$0.0192 / $0.0224 | Buy Now |
DISTI #
64951560
|
Verical | Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2229 | Americas - 40000 |
|
$0.0257 / $0.0291 | Buy Now |
DISTI #
EXB-N8V820JX
|
TTI | Resistor Networks & Arrays 82 OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0178 / $0.0241 | Buy Now |
|
Master Electronics | Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
40000 In Stock |
|
$0.0192 / $0.0224 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x4 82 Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0185 / $0.0226 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy