There are no models available for this part yet.
Overview of EXB-N8V562JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-N8V562JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y10562CT-ND
|
DigiKey | RES ARRAY 4 RES 5.6K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16550 In Stock |
|
$0.0196 / $0.2000 | Buy Now | |
DISTI #
EXB-N8V562JX
|
Avnet Americas | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-N8V562JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now | |
DISTI #
667-EXB-N8V562JX
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% RoHS: Compliant | 19900 |
|
$0.0190 / $0.1900 | Buy Now | |
DISTI #
V79:2366_26876874
|
Arrow Electronics | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 7493 Package Multiple: 1 Date Code: 1624 | Americas - 7493 |
|
$0.0088 / $0.0110 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0192 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now | ||
DISTI #
62336994
|
Verical | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 7493 Package Multiple: 1 Date Code: 1624 | Americas - 7493 |
|
$0.0088 / $0.0110 | Buy Now | |
DISTI #
C1S600605588527
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 7493 |
|
$0.0110 | Buy Now | |
Master Electronics | Res Thick Film Array 5.6K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0201 / $0.0237 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 0402x4 5.6K Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0185 / $0.0226 | RFQ |
CAD Models for EXB-N8V562JX by Panasonic Electronic Components
Part Data Attributes for EXB-N8V562JX by Panasonic Electronic Components
EXB-N8V562JX
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-N8V562JXPanasonic Electronic ComponentsVS
-