Part Details for EXB-N8V270JX by Panasonic Electronic Components
Overview of EXB-N8V270JX by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-N8V270JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y10270CT-ND
|
DigiKey | RES ARRAY 4 RES 27 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9822 In Stock |
|
$0.0186 / $0.1800 | Buy Now |
DISTI #
EXB-N8V270JX
|
Avnet Americas | Resistor, Array, 27 Ohm, ? 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V270JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8V270JX
|
Mouser Electronics | Resistor Networks & Arrays 27 OHM 5% RoHS: Compliant | 11665 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
E02:0323_07842311
|
Arrow Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 20000 Package Multiple: 10000 Lead time: 34 Weeks Date Code: 2430 | Europe - 90000 |
|
$0.0144 / $0.0174 | Buy Now |
DISTI #
V72:2272_07441153
|
Arrow Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2224 Container: Cut Strips | Americas - 14371 |
|
$0.0191 / $0.0195 | Buy Now |
|
Future Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
10000 Reel |
|
$0.0183 / $0.0194 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
100000 In Stock |
|
$0.0189 / $0.0218 | Buy Now |
DISTI #
62346203
|
Verical | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2224 | Americas - 100000 |
|
$0.0255 / $0.0283 | Buy Now |
DISTI #
84995899
|
Verical | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2430 | Americas - 80000 |
|
$0.0146 / $0.0175 | Buy Now |
DISTI #
62307114
|
Verical | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 309 Package Multiple: 1 Date Code: 2224 | Americas - 14371 |
|
$0.0195 | Buy Now |
Part Details for EXB-N8V270JX
EXB-N8V270JX CAD Models
EXB-N8V270JX Part Data Attributes
|
EXB-N8V270JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-N8V270JX
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |