There are no models available for this part yet.
Overview of EXB-N8V201JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-N8V201JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W3109
|
Newark | Thick Film Chip 4R Array, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-N8V201JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now | |
DISTI #
95AC9950
|
Newark | Res Thkflm Ary 0804 200 Ohm 5% 200Ppm/ C Isol 8Pin Cncv Smd Rohs Compliant: Yes |Panasonic EXB-N8V201JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now | |
DISTI #
Y10201CT-ND
|
DigiKey | RES ARRAY 4 RES 200 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19498 In Stock |
|
$0.0186 / $0.2000 | Buy Now | |
DISTI #
EXB-N8V201JX
|
Avnet Americas | Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-N8V201JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0165 / $0.0175 | Buy Now | |
DISTI #
667-EXB-N8V201JX
|
Mouser Electronics | Resistor Networks & Arrays 200 OHM 5% RoHS: Compliant | 6237 |
|
$0.0190 / $0.1800 | Buy Now | |
Future Electronics | EXB Series 0804 200 Ohm ±5% 31 mW ±200 ppm/°C Isolated Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0183 / $0.0194 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0189 / $0.0218 | Buy Now | ||
DISTI #
EXB-N8V201JX
|
TTI | Resistor Networks & Arrays 200 OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0203 | Buy Now | |
Master Electronics | Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0189 / $0.0218 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 0402x4 200 Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0186 / $0.0227 | RFQ |
CAD Models for EXB-N8V201JX by Panasonic Electronic Components
Part Data Attributes for EXB-N8V201JX by Panasonic Electronic Components
EXB-N8V201JX
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-N8V201JXPanasonic Electronic ComponentsVS
-