There are no models available for this part yet.
Overview of EXB-N8N622JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-N8N622JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W3040
|
Newark | Thick Film Chip 4R Array, Concave, 0402 Rohs Compliant: Yes |Panasonic EXB-N8N622JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0290 | Buy Now | |
DISTI #
10-EXB-N8N622JXTR-ND
|
DigiKey | RES ARRAY 4 RES 6.2K OHM 0804 HF Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now | |
DISTI #
EXB-N8N622JX
|
Avnet Americas | THICK FILM CHIP 4R ARRAY,CONCAVE,1206,7.5,5%, - Tape and Reel (Alt: EXB-N8N622JX) Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now | |
DISTI #
667-EXB-N8N622JX
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array, Concave, 0402 | 0 |
|
$0.0160 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0159 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0167 / $0.0197 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0167 / $0.0197 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 0402x4 6.2K Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0185 / $0.0226 | RFQ |