Part Details for EXB-E10C683J by Panasonic Electronic Components
Overview of EXB-E10C683J by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-E10C683J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2912
|
Newark | Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-E10C683J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
U8683CT-ND
|
DigiKey | RES ARRAY 8 RES 68K OHM 1608 Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0936 / $0.5300 | Buy Now |
DISTI #
EXB-E10C683J
|
Avnet Americas | Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-E10C683J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1075 | Buy Now |
DISTI #
667-EXB-E10C683J
|
Mouser Electronics | Resistor Networks & Arrays 1608 68Kohms 5Res Hi-Density RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0952 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0985 / $0.1126 | Buy Now |
|
Master Electronics | Res Thick Film NET 68K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0985 / $0.1126 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 1608 68K Ohms 5% 63mW | 0 |
|
$0.2332 / $0.2682 | RFQ |