-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U8473CT-ND
|
DigiKey | RES ARRAY 8 RES 47K OHM 1608 Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0927 / $0.6100 | Buy Now |
DISTI #
EXB-E10C473J
|
Avnet Americas | Res Thick Film NET 47K Ohm 5% ?200ppm/?C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-E10C473J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0987 / $0.1075 | Buy Now |
DISTI #
667-EXB-E10C473J
|
Mouser Electronics | Resistor Networks & Arrays 1608 47Kohms 5Res Hi-Density RoHS: Compliant | 0 |
|
$0.0940 / $0.6300 | Order Now |
|
Future Electronics | EXB-E10 Series 1608 0.063 W 47 kOhm ±5 % 8 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0909 / $0.0963 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0947 / $0.1075 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2995 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 2715 |
|
RFQ | ||
DISTI #
EXB-E10C473J
|
TTI | Resistor Networks & Arrays 1608 47Kohms 5Res Hi-Density pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0990 | Buy Now |
|
Master Electronics | Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0947 / $0.1075 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 1608 47K Ohms 5% 63mW | 0 |
|
$0.2272 / $0.2613 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy