Part Details for EXB-E10C223J by Panasonic Electronic Components
Results Overview of EXB-E10C223J by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-E10C223J Information
EXB-E10C223J by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB-E10C223J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2885
|
Newark | Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-E10C223J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
U8223CT-ND
|
DigiKey | RES ARRAY 8 RES 22K OHM 1608 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9712 In Stock |
|
$0.0927 / $0.4800 | Buy Now |
DISTI #
EXB-E10C223J
|
Avnet Americas | Res Thick Film NET 22K Ohm 5% ?200ppm/?C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R - Ta... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.0959 | Buy Now |
DISTI #
667-EXB-E10C223J
|
Mouser Electronics | Resistor Networks & Arrays 1608 22Kohms 5Res Hi-Density RoHS: Compliant | 4881 |
|
$0.1000 / $0.4200 | Buy Now |
DISTI #
V36:1790_11363498
|
Arrow Electronics | Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks Date Code: 2346 | Americas - 4000 |
|
$0.0649 / $0.0889 | Buy Now |
|
Future Electronics | Res Thick Film NET 22K Ohm 5% 200ppm/C BUS 10-Pin 1608 Concave SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
4000 Reel |
|
$0.0917 / $0.0970 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.0925 / $0.1042 | Buy Now |
DISTI #
65064159
|
Verical | Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2243 | Americas - 8000 |
|
$0.1239 / $0.1355 | Buy Now |
DISTI #
77582170
|
Verical | Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 4000 |
|
$0.0649 / $0.0652 | Buy Now |
|
Bristol Electronics | 3234 |
|
RFQ |
Part Details for EXB-E10C223J
EXB-E10C223J CAD Models
EXB-E10C223J Part Data Attributes
|
EXB-E10C223J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-E10C223J
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |