There are no models available for this part yet.
Overview of EXB-A10E183J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-A10E183J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-EXB-A10E183JTR-ND
|
DigiKey | RES ARRAY Min Qty: 4000 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2082 | Buy Now | |
DISTI #
EXB-A10E183J
|
Avnet Americas | Resistor Array, Chip, 8 elements - Tape and Reel (Alt: EXB-A10E183J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1946 / $0.2203 | Buy Now | |
DISTI #
667-EXB-A10E183J
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 8 elements RoHS: Compliant | 0 |
|
$0.2050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1949 | Buy Now | ||
Onlinecomponents.com | Res Thick Film NET 18K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2046 / $0.2237 | Buy Now | ||
Master Electronics | Res Thick Film NET 18K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2046 / $0.2237 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 2512 18K Ohms 5% 63mW | 0 |
|
$0.1884 / $0.2167 | RFQ |