Part Details for EXB-A10E152J by Panasonic Electronic Components
Results Overview of EXB-A10E152J by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-A10E152J Information
EXB-A10E152J by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB-A10E152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2746
|
Newark | Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E152J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
10-EXB-A10E152JTR-ND
|
DigiKey | RES ARRAY Min Qty: 4000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1900 | Buy Now |
DISTI #
EXB-A10E152J
|
Avnet Americas | Res Thick Film Network 1.5k Ohm 5% ?200ppm/?C BUS Molded 10-Pin 2512 Concave SMD Emboss T/R - Tape a... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1839 / $0.1964 | Buy Now |
DISTI #
667-EXB-A10E152J
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 8 elements RoHS: Compliant | 0 |
|
$0.2090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1970 / $0.2171 | Buy Now |
|
Master Electronics | Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1970 / $0.2171 | Buy Now |
Part Details for EXB-A10E152J
EXB-A10E152J CAD Models
EXB-A10E152J Part Data Attributes
|
EXB-A10E152J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-A10E152J
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |