Part Details for EXB-38V271JV by Panasonic Electronic Components
Overview of EXB-38V271JV by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-38V271JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5004
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V271JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
57AK2580
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-38V271JV RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
Y9271CT-ND
|
DigiKey | RES ARRAY 4 RES 270 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32138 In Stock |
|
$0.0114 / $0.1300 | Buy Now |
DISTI #
EXB-38V271JV
|
Avnet Americas | Resistor, Array, 270 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V271JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
667-EXB-38V271JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 16991 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
V72:2272_11363285
|
Arrow Electronics | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1840 Container: Cut Strips | Americas - 3 |
|
$0.0110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant |
75000 In Stock |
|
$0.0112 / $0.0163 | Buy Now |
DISTI #
51600174
|
Verical | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1410 | Americas - 75000 |
|
$0.0153 / $0.0212 | Buy Now |
|
Bristol Electronics | 4700 |
|
RFQ |
Part Details for EXB-38V271JV
EXB-38V271JV CAD Models
EXB-38V271JV Part Data Attributes
|
EXB-38V271JV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-38V271JV
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |