Part Details for EXB-34V360JV by Panasonic Electronic Components
Overview of EXB-34V360JV by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-34V360JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-34V360JV-ND
|
DigiKey | RES ARRAY 2 RES 36 OHM 0606 Min Qty: 25000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 | Buy Now |
DISTI #
EXB-34V360JV
|
Avnet Americas | Resistor, Array, 36 Ohm, ? 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-34V360JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0233 | Buy Now |
DISTI #
667-EXB-34V360JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 2 elements RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0207 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0217 / $0.0274 | Buy Now |
|
Master Electronics | Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0217 / $0.0274 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0603x2 36 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0221 / $0.0270 | RFQ |