Part Details for EXB-2HV110JV by Panasonic Electronic Components
Overview of EXB-2HV110JV by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-2HV110JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-2HV110JV-ND
|
DigiKey | RES ARRAY 8 RES 11 OHM 1506 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 | Buy Now |
DISTI #
EXB-2HV110JV
|
Avnet Americas | Res Thick Film Array 11 Ohm 5% 1/4W ?200ppm/?C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-2HV110JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0333 | Buy Now |
DISTI #
667-EXB-2HV110JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 RoHS: Compliant | 0 |
|
$0.0290 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 11 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0366 | Buy Now |
|
Master Electronics | Res Thick Film Array 11 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0305 / $0.0366 | Buy Now |