Part Details for EXB-28V512JX by Panasonic Electronic Components
Results Overview of EXB-28V512JX by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-28V512JX Information
EXB-28V512JX by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB-28V512JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y7512CT-ND
|
DigiKey | RES ARRAY 4 RES 5.1K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32066 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
EXB-28V512JX
|
Avnet Americas | Res Thick Film Array 5.1K Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carr... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0080 | Buy Now |
DISTI #
667-EXB-28V512JX
|
Mouser Electronics | Resistor Networks & Arrays 5.1K OHM 5% RoHS: Compliant | 22073 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_11362924
|
Arrow Electronics | Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200... more Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1107 Container: Cut Strips | Americas - 312 |
|
$0.0044 / $0.0440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
|
Bristol Electronics | 7995 |
|
RFQ | ||
|
Quest Components | 6396 |
|
$0.0138 / $0.0690 | Buy Now | |
DISTI #
EXB-28V512JX
|
TTI | Resistor Networks & Arrays 5.1K OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0089 / $0.0099 | Buy Now |
|
Master Electronics | Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
Part Details for EXB-28V512JX
EXB-28V512JX CAD Models
EXB-28V512JX Part Data Attributes
|
EXB-28V512JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28V512JX
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |