-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7868
|
Newark | Resistor Network, Thick Film, 4, 47Ohm, 5%, 0402, Full Reel, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Elements:4Elements, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Resistance Tolerance:± 5% Rohs Compliant: Yes |Panasonic EXB-28V470JX Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
65T9072
|
Newark | Resistor Network, Thick Film, 4, 47Ohm, 5%, 0402, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXB-28V470JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
Y7470CT-ND
|
DigiKey | RES ARRAY 4 RES 47 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
929297 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
EXB-28V470JX
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V470JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
EXB-28V470JX
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V470JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
EXB-28V470JX
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V470JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
667-EXB-28V470JX
|
Mouser Electronics | Resistor Networks & Arrays 0402 47ohm 4Res Convex Term AEC-Q200 RoHS: Compliant | 79828 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | EXB-28V Series 0402 0.063 W 47 Ohm ±5 % 4 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0077 / $0.0088 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
58400 In Stock |
|
$0.0082 / $0.0099 | Buy Now |
|
Bristol Electronics | 45588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy