Part Details for EXB-28V394JX by Panasonic Electronic Components
Overview of EXB-28V394JX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-28V394JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y7394CT-ND
|
DigiKey | RES ARRAY 4 RES 390K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
EXB-28V394JX
|
Avnet Americas | Res Thick Film Array 390K Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-28V394JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
667-EXB-28V394JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements RoHS: Compliant | 0 |
|
$0.0080 / $0.0090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 390K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
|
Master Electronics | Res Thick Film Array 390K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x4 390K Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0234 / $0.0285 | RFQ |
Part Details for EXB-28V394JX
EXB-28V394JX CAD Models
EXB-28V394JX Part Data Attributes
|
EXB-28V394JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28V394JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |