-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y7271CT-ND
|
DigiKey | RES ARRAY 4 RES 270 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30968 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
EXB-28V271JX
|
Avnet Americas | Resistor, Array, 270 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-28V271JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now |
DISTI #
667-EXB-28V271JX
|
Mouser Electronics | Resistor Networks & Arrays 270 OHM 5% RoHS: Compliant | 8358 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_11362881
|
Arrow Electronics | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 11628 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 Container: Cut Strips | Americas - 18069 |
|
$0.0093 | Buy Now |
DISTI #
E02:0323_07839590
|
Arrow Electronics | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 34 Weeks Date Code: 2240 | Europe - 10000 |
|
$0.0166 | Buy Now |
|
Future Electronics | Resistor Networks Arrays 270 OHM 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
DISTI #
64536618
|
Verical | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 11628 Package Multiple: 1 Date Code: 2236 | Americas - 18069 |
|
$0.0085 / $0.0086 | Buy Now |
DISTI #
65146544
|
Verical | Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2240 | Americas - 10000 |
|
$0.0167 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0402 | 19356 |
|
$0.0089 / $0.0472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy