-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-28V270JX by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2549
|
Newark | Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB-28V270JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
Y7270CT-ND
|
DigiKey | RES ARRAY 4 RES 27 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
573645 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
EXB-28V270JX
|
Avnet Americas | Resistor, Array, 27 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mo... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0080 | Buy Now |
DISTI #
667-EXB-28V270JX
|
Mouser Electronics | Resistor Networks & Arrays 0402 27ohm 4Res Convex Term AEC-Q200 RoHS: Compliant | 129770 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_11362880
|
Arrow Electronics | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T... more Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1835 Container: Cut Strips | Americas - 11 |
|
$0.0015 / $0.0071 | Buy Now |
|
Future Electronics | EXB Series 0804 4 Terminal 27 Ohm ±5% 0.063 W Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
20000 Reel |
|
$0.0075 / $0.0082 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
100000 In Stock |
|
$0.0082 / $0.0100 | Buy Now |
DISTI #
60327481
|
Verical | Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T... more Min Qty: 10000 Package Multiple: 10000 Date Code: 2112 | Americas - 100000 |
|
$0.0113 / $0.0130 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0402 | 6432 |
|
$0.0072 / $0.0720 | Buy Now |
DISTI #
EXB-28V270JX
|
TTI | Resistor Networks & Arrays 0402 27ohm 4Res Convex Term AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy