Part Details for EXB-28V241JX by Panasonic Electronic Components
Results Overview of EXB-28V241JX by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-28V241JX Information
EXB-28V241JX by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB-28V241JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y7241CT-ND
|
DigiKey | RES ARRAY 4 RES 240 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15227 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
EXB-28V241JX
|
Avnet Americas | Res Thick Film Array 240 Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carri... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0076 | Buy Now |
DISTI #
667-EXB-28V241JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements RoHS: Compliant | 30097 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_11362876
|
Arrow Electronics | Res Thick Film Array 240 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 ... more Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2137 Container: Cut Strips | Americas - 17808 |
|
$0.0051 / $0.0205 | Buy Now |
|
Future Electronics | Res Thick Film Array 240 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0077 / $0.0084 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 240 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
DISTI #
61302657
|
Verical | Res Thick Film Array 240 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 ... more Min Qty: 747 Package Multiple: 1 Date Code: 2137 | Americas - 17808 |
|
$0.0051 / $0.0056 | Buy Now |
|
Bristol Electronics | 9566 |
|
RFQ | ||
DISTI #
EXB-28V241JX
|
TTI | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0077 / $0.0083 | Buy Now |
|
Master Electronics | Res Thick Film Array 240 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
Part Details for EXB-28V241JX
EXB-28V241JX CAD Models
EXB-28V241JX Part Data Attributes
|
EXB-28V241JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28V241JX
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |