There are no models available for this part yet.
Overview of EXB-28V111JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-28V111JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y7111CT-ND
|
DigiKey | RES ARRAY 4 RES 110 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26002 In Stock |
|
$0.0095 / $0.1000 | Buy Now | |
DISTI #
EXB-28V111JX
|
Avnet Americas | Res Thick Film Array 110 Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-28V111JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0090 | Buy Now | |
DISTI #
667-EXB-28V111JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 0804 4 elements RoHS: Compliant | 38826 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 110 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now | ||
Master Electronics | Res Thick Film Array 110 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 0402x4 110 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0234 / $0.0285 | RFQ |
CAD Models for EXB-28V111JX by Panasonic Electronic Components
Part Data Attributes for EXB-28V111JX by Panasonic Electronic Components
EXB-28V111JX
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-28V111JXPanasonic Electronic ComponentsVS
-