Part Details for EXB-24V121JX by Panasonic Electronic Components
Overview of EXB-24V121JX by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24V121JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4417
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24V121JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
Y5121CT-ND
|
DigiKey | RES ARRAY 2 RES 120 OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20044 In Stock |
|
$0.0097 / $0.1200 | Buy Now |
DISTI #
EXB-24V121JX
|
Avnet Americas | Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-24V121JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
667-EXB-24V121JX
|
Mouser Electronics | Resistor Networks & Arrays 0402 120ohms 2Res Convex Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0100 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0100 / $0.0121 | Buy Now |
DISTI #
51605452
|
Verical | Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 1401 | Americas - 10000 |
|
$0.0135 / $0.0157 | Buy Now |
|
Master Electronics | Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0100 / $0.0121 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x2 120 Ohms 5% 63mW 200PPM AECQ200 | 0 |
|
$0.0221 / $0.0270 | RFQ |
|
South Electronics | EXB-24V121JX | 0 |
|
RFQ |