Part Details for EXB-24AT3AR3X by Panasonic Electronic Components
Overview of EXB-24AT3AR3X by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24AT3AR3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4245
|
Newark | Chip Attenuator, 3Db, 0.04W, Attenuation:3Db, Connector Type:-, Product Range:Exb 24At Series, No. Of Resistors:3Resistors, Power Rating:0.04W, Qualification:Aec-Q200, Resistor Case/Package:0302 [0806 Metric] Rohs Compliant: Yes |Panasonic EXB-24AT3AR3X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
P11105CT-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM 0404 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31654 In Stock |
|
$0.0564 / $0.1600 | Buy Now |
DISTI #
EXB-24AT3AR3X
|
Avnet Americas | Chip Attenuator 3GHz 3dB 4-Pin SMD T/R - Tape and Reel (Alt: EXB-24AT3AR3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0577 / $0.0654 | Buy Now |
DISTI #
667-EXB-24AT3AR3X
|
Mouser Electronics | Attenuators Attenuator 3 el AEC-Q200 RoHS: Compliant | 8639 |
|
$0.0560 / $0.1300 | Buy Now |
|
Future Electronics | EXB Series 0404 3 dB 50 Ω DC to 3 GHz Surface Mount Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 160000Reel |
|
$0.0565 / $0.0600 | Buy Now |
|
Onlinecomponents.com | Chip Attenuator 3GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R RoHS: Compliant |
7350 In Stock |
|
$0.0538 / $0.0634 | Buy Now |
|
Bristol Electronics | 9659 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 49000 |
|
$0.0253 / $0.1875 | Buy Now |
DISTI #
EXB-24AT3AR3X
|
TTI | Attenuators Attenuator 3 el AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0590 | Buy Now |
|
Master Electronics | Chip Attenuator 3GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R RoHS: Compliant |
7350 In Stock |
|
$0.0538 / $0.0634 | Buy Now |
Part Details for EXB-24AT3AR3X
EXB-24AT3AR3X CAD Models
EXB-24AT3AR3X Part Data Attributes
|
EXB-24AT3AR3X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-24AT3AR3X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |