Part Details for EXB-18V911JX by Panasonic Electronic Components
Overview of EXB-18V911JX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-18V911JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.ARRAY 0201x4 910 Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.1236 / $0.1421 | RFQ |