There are no models available for this part yet.
Overview of EXB-18V680JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-18V680JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y6680CT-ND
|
DigiKey | RES ARRAY 4 RES 68 OHM 0502 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12070 In Stock |
|
$0.0399 / $0.3800 | Buy Now | |
DISTI #
EXB-18V680JX
|
Avnet Americas | Resistor, Array, 68 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V680JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now | |
DISTI #
667-EXB-18V680JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements RoHS: Compliant | 5830 |
|
$0.0390 / $0.3700 | Buy Now | |
DISTI #
V72:2272_11362361
|
Arrow Electronics | Res Thick Film Array 68 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R Min Qty: 670 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2213 Container: Cut Strips | Americas - 670 |
|
$0.0392 / $0.2478 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0398 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 68 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant | 0 |
|
$0.0412 / $0.0470 | Buy Now | ||
DISTI #
61602061
|
Verical | Res Thick Film Array 68 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R Min Qty: 670 Package Multiple: 1 Date Code: 2213 | Americas - 670 |
|
$0.0392 | Buy Now | |
DISTI #
EXB-18V680JX
|
TTI | Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0380 / $0.0430 | Buy Now | |
Master Electronics | Res Thick Film Array 68 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant | 0 |
|
$0.0412 / $0.0470 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0379 / $0.0406 | Buy Now |
CAD Models for EXB-18V680JX by Panasonic Electronic Components
Part Data Attributes for EXB-18V680JX by Panasonic Electronic Components
EXB-18V680JX
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EXB-18V680JXPanasonic Electronic ComponentsVS
-