Part Details for EXB-18V334JX by Panasonic Electronic Components
Overview of EXB-18V334JX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-18V334JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6334CT-ND
|
DigiKey | RES ARRAY 4 RES 330K OHM 0502 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4555 In Stock |
|
$0.0387 / $0.5100 | Buy Now |
DISTI #
EXB-18V334JX
|
Avnet Americas | Res Thick Film Array 330K Ohm 5% 1/10W ?200ppm/?C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-18V334JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
667-EXB-18V334JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements RoHS: Compliant | 0 |
|
$0.0390 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0398 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 330K Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant | 0 |
|
$0.0412 / $0.0470 | Buy Now |
|
Master Electronics | Res Thick Film Array 330K Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant | 0 |
|
$0.0412 / $0.0470 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0201x4 330K Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.1230 / $0.1414 | RFQ |