Part Details for EXB-14V224JX by Panasonic Electronic Components
Overview of EXB-14V224JX by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-14V224JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-14V224JX
|
Avnet Americas | Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V224JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
667-EXB-14V224JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0302 2 Elements RoHS: Compliant | 0 |
|
$0.0270 / $0.2900 | Order Now |
|
Onlinecomponents.com | Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6300 / $0.9600 | Buy Now |
|
Master Electronics | Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0201x2 220K Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0587 / $0.0716 | RFQ |