Part Details for EXB-14V160JX by Panasonic Electronic Components
Overview of EXB-14V160JX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-14V160JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-14V160JX-ND
|
DigiKey | RES ARRAY 2 RES 16 OHM 0302 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
EXB-14V160JX
|
Avnet Americas | Res Thick Film Array 16 Ohm 5% ?200ppm/?C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Ammo Pack (Alt: EXB-14V160JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
667-EXB-14V160JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip, 0302, 2 Elements | 0 |
|
$0.0270 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0277 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 16 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0276 / $0.0327 | Buy Now |
|
Master Electronics | Res Thick Film Array 16 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0276 / $0.0327 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0201x2 16 Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0573 / $0.0699 | RFQ |