Part Details for EXB-14V100JX by Panasonic Electronic Components
Overview of EXB-14V100JX by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-14V100JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y3100CT-ND
|
DigiKey | RES ARRAY 2 RES 10 OHM 0302 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21584 In Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
EXB-14V100JX
|
Avnet Americas | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V100JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
667-EXB-14V100JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0302 2 Elements RoHS: Compliant | 0 |
|
$0.0270 / $0.2700 | Order Now |
DISTI #
V36:1790_25081558
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2006 | Americas - 20000 |
|
$0.0211 | Buy Now |
DISTI #
V79:2366_25081558
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1143 | Americas - 17833 |
|
$0.0211 / $0.0526 | Buy Now |
DISTI #
V72:2272_11362016
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1143 Container: Cut Strips | Americas - 9150 |
|
$0.0531 / $0.1161 | Buy Now |
|
Future Electronics | EXB-14V Series 0201 0.031 W 10 Ohm ±5 % 2 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0275 / $0.0298 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
DISTI #
EXB-14V100JX
|
Avnet Americas | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V100JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for EXB-14V100JX
EXB-14V100JX CAD Models
EXB-14V100JX Part Data Attributes:
|
EXB-14V100JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-14V100JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |